Part Details for PCF0805-13-3K0BT1 by TT Electronics plc
Overview of PCF0805-13-3K0BT1 by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF0805-13-3K0BT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-PCF0805133K0BT1
|
Mouser Electronics | Thin Film Resistors - SMD 0.1W 3K ohm 0.1% 5ppm RoHS: Compliant | 3801 |
|
$0.4320 / $1.2300 | Buy Now |