Part Details for PCF0805R-1K0BI by TT Electronics Welwyn Components
Overview of PCF0805R-1K0BI by TT Electronics Welwyn Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF0805R-1K0BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K7851
|
Newark | Surface Mount Metal Film Resistor, Pcf Series, 1 Kohm, 100 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Tt Electronics/welwyn PCF0805R-1K0BI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4719 |
|
$0.2340 / $0.7490 | Buy Now |
DISTI #
12AC1893
|
Newark | Res, 1K, 0.1%, 0.1W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:1Kohm, Product Range:Pcf Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Tt Electronics/welwyn PCF0805R-1K0BI Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.1150 / $0.1570 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1009 / $0.1199 | Buy Now |