Part Details for PCF0805R-200KBT1 by TT Electronics plc
Overview of PCF0805R-200KBT1 by TT Electronics plc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF0805R-200KBT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-PCF0805R-200KBT1
|
Mouser Electronics | Thin Film Resistors - SMD 0.1W 200K ohm 0.1% 25ppm RoHS: Compliant | 0 |
|
$0.1610 / $0.5500 | Order Now |
DISTI #
PCF0805R-200KBT1
|
TTI | Thin Film Resistors - SMD 0.1W 200K ohm 0.1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1340 | Buy Now |
|
CHIPMALL.COM LIMITED | 120 |
|
$0.1936 | Buy Now |