Part Details for PCF0805R-24K9BT1 by TT Electronics Welwyn Components
Overview of PCF0805R-24K9BT1 by TT Electronics Welwyn Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF0805R-24K9BT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K7925
|
Newark | Surface Mount Metal Film Resistor, Pcf Series, 24.9 Kohm, 100 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Tt Electronics/welwyn PCF0805R-24K9BT1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5296 |
|
$0.4640 / $0.9460 | Buy Now |
DISTI #
62AK2882
|
Newark | Smd 24.9 Kohm 0.1% 1/10W 0805 |Tt Electronics/welwyn PCF0805R-24K9BT1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2030 | Buy Now |
DISTI #
62AK2883
|
Newark | Res, 24K9, 0.1%, 0.1W, Thin Film, 0805, Resistance:24.9Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:100V Rohs Compliant: Yes |Tt Electronics/welwyn PCF0805R-24K9BT1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1870 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1195 / $0.1598 | Buy Now |
DISTI #
SMC-PCF0805R-24K9BT1
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 7334 |
|
RFQ |