Part Details for PCF0805R-2K74BT1 by TT Electronics Welwyn Components
Overview of PCF0805R-2K74BT1 by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF0805R-2K74BT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K7907
|
Newark | Through Hole Metal Film Resistor, Mfr Series, 560 Ohm, 400 Mw, - 1%, 200 V, Axial Leaded Rohs Compliant: Yes |Tt Electronics/welwyn PCF0805R-2K74BT1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2794 |
|
$0.3120 / $0.7070 | Buy Now |
|
Onlinecomponents.com | Thin Film Nichrome Chip Resistor - 0.1W - 2.74 Kohm ±0.1% - ±25ppm/°C - SMD 0805 RoHS: Compliant | 0 |
|
$0.1195 / $0.1598 | Buy Now |