There are no models available for this part yet.
Overview of PCF1210HR-15RBA by TT Electronics Welwyn Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PCF1210HR-15RBA by TT Electronics Welwyn Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Thin Film Nichrome Chip Resistor - 0.33W - 15 ohm ±0.1% - ±25ppm/°C - SMD 1210 RoHS: Compliant | 0 |
|
$0.1985 / $0.2340 | Buy Now |