Part Details for PCF14JT1K00 by SEI Stackpole Electronics Inc
Overview of PCF14JT1K00 by SEI Stackpole Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF14JT1K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCF14JT1K00-ND
|
DigiKey | RES 1K OHM 5% 1/4W PANASERT Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0137 | Buy Now |
DISTI #
PCF14JT1K00
|
Avnet Americas | Res Carbon Film 1K Ohm 5% 1/4W -400ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: PCF14JT1K00) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0102 / $0.0112 | Buy Now |
DISTI #
708-PCF14JT1K00
|
Mouser Electronics | Carbon Film Resistors - Through Hole RES, CF, 1/4W, 1 Kohm, 5% RoHS: Compliant | 0 |
|
$0.0120 / $0.0130 | Order Now |
|
Future Electronics | PCF Series 0.25 W 1 kΩ ±5% 0/-400 ppm/°C Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0104 / $0.0122 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0098 / $0.0114 | Buy Now |
DISTI #
27189059
|
Verical | Res Carbon Film 1K Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0462 | Buy Now |
DISTI #
PCF14JT1K00
|
Avnet Americas | Res Carbon Film 1K Ohm 5% 1/4W -400ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: PCF14JT1K00) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0102 / $0.0112 | Buy Now |
DISTI #
PCF14JT1K00
|
Avnet Americas | Res Carbon Film 1K Ohm 5% 1/4W -400ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: PCF14JT1K00) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0102 / $0.0112 | Buy Now |
|
NAC | RESISTOR, CARBON FILM, 1/4W, 1 Kohm, 5% - Carbon Film - Panasert RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0200 / $0.0270 | Buy Now |
Part Details for PCF14JT1K00
PCF14JT1K00 CAD Models
PCF14JT1K00 Part Data Attributes
|
PCF14JT1K00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCF14JT1K00
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -400,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |