There are no models available for this part yet.
Overview of PCF14JT75K0 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PCF14JT75K0 by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PCF14JT75K0CT-ND
|
DigiKey | RES 75K OHM 5% 1/4W PANASERT Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0100 / $0.1200 | Buy Now | |
DISTI #
PCF14JT75K0
|
Avnet Americas | Res Carbon Film 75K Ohm 5% 1/4W -500ppm/?C to 0ppm/?C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: PCF14JT75K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
708-PCF14JT75K0
|
Mouser Electronics | Carbon Film Resistors - Through Hole RES, CF, 1/4W, 75 Kohm, 5% RoHS: Compliant | 0 |
|
$0.0110 / $0.0130 | Order Now | |
Future Electronics | PCF Series 0.25 W 75 kΩ ±5% 0/-500 ppm/°C Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0102 / $0.0113 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0098 / $0.0114 | Buy Now | ||
NAC | RESISTOR, CARBON FILM, 1/4W, 75 Kohm, 5% - Carbon Film - Panasert RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0200 / $0.0270 | Buy Now |
CAD Models for PCF14JT75K0 by SEI Stackpole Electronics Inc
Part Data Attributes for PCF14JT75K0 by SEI Stackpole Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.65
|
Factory Lead Time
|
16 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.3 mm
|
Package Length
|
6 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 13.5 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
75000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
-500,0 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|
Alternate Parts for PCF14JT75K0
This table gives cross-reference parts and alternative options found for PCF14JT75K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF14JT75K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF14JB75K0 | Fixed Resistor, Carbon Film, 0.25W, 75000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCF14JT75K0 vs CF14JB75K0 |
CF14JT75K0 | Fixed Resistor, Carbon Film, 0.25W, 75000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCF14JT75K0 vs CF14JT75K0 |
PCF14JB75K0 | Fixed Resistor, Carbon Film, 0.25W, 75000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCF14JT75K0 vs PCF14JB75K0 |