Part Details for PCF8594C2D-T by NXP Semiconductors
Overview of PCF8594C2D-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PCF8594C2D-T
PCF8594C2D-T CAD Models
PCF8594C2D-T Part Data Attributes:
|
PCF8594C2D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8594C2D-T
NXP Semiconductors
IC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOT-96, SO-8, Programmable ROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOT-96, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
Alternate Parts for PCF8594C2D-T
This table gives cross-reference parts and alternative options found for PCF8594C2D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8594C2D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935195550112 | IC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOT-96, SO-8, Programmable ROM | NXP Semiconductors | PCF8594C2D-T vs 935195550112 |
PCF8594T | IC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, MINI, PLASTIC, SOT-96A, SOL-8, Programmable ROM | NXP Semiconductors | PCF8594C2D-T vs PCF8594T |
PCF8594C-2T | IC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Programmable ROM | NXP Semiconductors | PCF8594C2D-T vs PCF8594C-2T |
PCF8594C-2T/02,118 | PCF8594C-2 - 512 x 8-bit CMOS EEPROM with I2C-bus interface SOIC 8-Pin | NXP Semiconductors | PCF8594C2D-T vs PCF8594C-2T/02,118 |