-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCH_330-ND
|
DigiKey | LED SOCKET HORIZONTAL PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6764 In Stock |
|
$0.4618 / $1.4400 | Buy Now |
DISTI #
593-PCH330
|
Mouser Electronics | LED Mounting Hardware Led Holder PCH330 RoHS: Compliant | 1860 |
|
$0.4610 / $1.2800 | Buy Now |
DISTI #
70052877
|
RS | 2 pin Nylon (Housing), Phosphor Bronze (Contact) Lampholder Through Hole Mount | VCC (Visual Communications Company) PCH_330 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 567 |
|
$1.0100 / $1.3500 | Buy Now |
|
Future Electronics | LMH LED PCB Single Vertical Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 2977Bulk |
|
$0.4300 | Buy Now |
|
Onlinecomponents.com | LMH LED PCB Single Vertical Mount RoHS: Compliant |
2750 In Stock |
|
$0.4390 / $0.8701 | Buy Now |
|
Master Electronics | LMH LED PCB Single Vertical Mount RoHS: Compliant |
2750 In Stock |
|
$0.4390 / $0.8701 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.5600 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy