Microcontrollers and Processors
PCI9052
Description: PCI Bus Controller, CMOS, PQFP160, PLASTIC, QFP-160

Overview of PCI9052 by PLX Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PCI9052 by PLX Technology

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5
RFQ
Quest Components BUS Controller Circuit, 160 Pin, QFP 8
  • 1 $147.8000
  • 5 $133.0200
  • 9 $125.6300
$125.6300 / $147.8000 Buy Now

CAD Models for PCI9052 by PLX Technology
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PCI9052 by PLX Technology

PCI9052
PLX Technology
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PLX TECHNOLOGY INC
Part Package Code
QFP
Package Description
QFP, QFP160,1.2SQ
Pin Count
160
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
PLX TECHNOLOGY
Address Bus Width
32
Bus Compatibility
ISA
Clock Frequency-Max
33 MHz
Data Transfer Rate-Max
132 MBps
External Data Bus Width
32
JESD-30 Code
S-PQFP-G160
JESD-609 Code
e0
Length
28 mm
Number of Terminals
160
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP160,1.2SQ
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
4 mm
Supply Current-Max
130 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
28 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, PCI
Want to compare parts?
  1. PCI9052
    PLX Technology
    PCI Bus Controller, CMOS, PQFP160, PLASTIC, QFP-160
    VS

Alternate Parts for PCI9052

This table gives cross-reference parts and alternative options found for PCI9052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI9052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCI9052G PCI Bus Controller, CMOS, PQFP160, GREEN, PLASTIC, QFP-160 PLX Technology PCI9052 vs PCI9052G
Part Number Description Manufacturer Compare
PCI9052G PCI Bus Controller, CMOS, PQFP160, GREEN, PLASTIC, QFP-160 PLX Technology PCI9052 vs PCI9052G

Related Parts for PCI9052

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCI9052 by PLX Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCI9052 by PLX Technology

Select Manufacturer
Which Manufacturer of PCI9052 would you like to use for your alert(s)?
  • Please alert me when PCI9052 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCI9052 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCI9052 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCI9052 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCI9052.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCI9052 by PLX Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: