Part Details for PCI9054-AC50PIF by Broadcom Limited
Results Overview of PCI9054-AC50PIF by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCI9054-AC50PIF Information
PCI9054-AC50PIF by Broadcom Limited is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PCI9054-AC50PIF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 4142 |
|
RFQ | |
|
|
Win Source Electronics | IC I/O ACCELERATOR PCI 176QFP | 1340 |
|
$90.8572 / $106.0000 | Buy Now |
US Tariff Estimator: PCI9054-AC50PIF by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PCI9054-AC50PIF
PCI9054-AC50PIF Part Data Attributes
|
|
PCI9054-AC50PIF
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
PCI9054-AC50PIF
Broadcom Limited
PCI Bus Controller, CMOS, PQFP176
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Fqfp, Qfp176,1.0sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.30 | |
| Address Bus Width | 32 | |
| Bus Compatibility | I960; Mpc850; Mpc860; Ppc401 | |
| Clock Frequency-Max | 50 Mhz | |
| Data Transfer Rate-Max | 132 Mbps | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-PQFP-G176 | |
| JESD-609 Code | e6 | |
| Length | 24 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 176 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | FQFP | |
| Package Equivalence Code | QFP176,1.0SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3 Mm | |
| Supply Current-Max | 200 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Bismuth | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 24 Mm | |
| uPs/uCs/Peripheral ICs Type | Bus Controller, Pci |
PCI9054-AC50PIF Frequently Asked Questions (FAQ)
-
The maximum power consumption of the PCI9054-AC50PIF is 1.5W.
-
The PCI9054-AC50PIF can be configured for 64-bit or 32-bit PCI operations through the use of external resistors on the AD[63:32] pins. For 64-bit operation, the resistors should be connected to VCC, and for 32-bit operation, they should be connected to GND.
-
The maximum clock frequency supported by the PCI9054-AC50PIF is 66MHz.
-
A reset circuit for the PCI9054-AC50PIF can be implemented using a resistor-capacitor (RC) network connected to the RESET# pin. The recommended values are R = 1kΩ and C = 100nF.
-
The JTAG interface on the PCI9054-AC50PIF is used for boundary scan testing and debugging. It is not intended for normal operation of the device.