Datasheets
PCIA60W36F300A1/AA by: Amphenol Positronic

Rectangular Power Connector, 60 Contact(s), Female, Solder Terminal, ROHS COMPLIANT

Part Details for PCIA60W36F300A1/AA by Amphenol Positronic

Overview of PCIA60W36F300A1/AA by Amphenol Positronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for PCIA60W36F300A1/AA

Part # Distributor Description Stock Price Buy
DISTI # 30AK6665
Newark Rect Pwr Conn, Rcpt, 60Pos, Tht Rohs Compliant: Yes |Positronic PCIA60W36F300A1/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 10
  • 1 $131.4000
  • 10 $116.9400
  • 25 $113.1700
  • 50 $106.2600
  • 100 $99.9700
$99.9700 / $131.4000 Buy Now
DISTI # 48AJ2282
Newark Pcia60W36F300A1/Aa |Positronic PCIA60W36F300A1/AA Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $108.0600
  • 25 $74.4600
  • 100 $52.7400
  • 250 $39.7000
  • 500 $36.4000
  • 1,000 $35.1600
$35.1600 / $108.0600 Buy Now
DISTI # 2899-PCIA60W36F300A1/AA-ND
DigiKey COMPACT PCI 60W36 F STR SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 15
In Stock
  • 1 $37.0200
  • 10 $36.3500
  • 25 $35.7000
  • 50 $33.3200
  • 100 $32.7700
  • 250 $32.2400
  • 500 $30.7500
  • 1,000 $28.5600
$28.5600 / $37.0200 Buy Now
DISTI # 4306-PCIA60W36F300A1/AA-ND
DigiKey COMPACT PCI 60W36 F STR SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 1 $78.8600
  • 10 $72.3670
  • 25 $69.5840
  • 50 $67.2644
  • 100 $63.5533
$63.5533 / $78.8600 Buy Now
DISTI # 276-IA60W36F300A1AA
Mouser Electronics Power to the Board COMPACT PCI 60W36 F STR SOLDER RoHS: Compliant 25
  • 25 $109.3600
$109.3600 Buy Now
DISTI # POSPCIA60W36F300A1/AA
Heilind Electronics Power Connector 60 Position Socket (Female) Americas - 16 in Stock
  • 1 $120.3000
  • 5 $108.2700
  • 10 $99.9416
  • 25 $74.0364
  • 50 $60.7423
$60.7423 / $120.3000 Buy Now
Quest Components   12
  • 1 $120.5400
$120.5400 Buy Now
DISTI # PCIA60W36F300A1/AA
TTI Power to the Board COMPACT PCI 60W36 F STR SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Americas - 35
In Stock
  • 1 $109.3600
$109.3600 Buy Now
DISTI # POSPCIA60W36F300A1/AA
Interstate Connecting Components Power Connector 60 Position Socket (Female) 49
  • 1 $120.3000
  • 5 $108.2700
  • 10 $99.9416
  • 25 $74.0364
  • 50 $60.7423
$60.7423 / $120.3000 Buy Now
Powell Electronics CONNECTOR Min Qty: 1 7
  • 1 $82.4000
  • 25 $62.9200
  • 50 $53.9300
  • 100 $40.2200
  • 250 $32.1600
$32.1600 / $82.4000 Buy Now
DISTI # 3933564
element14 Asia-Pacific RECT PWR CONN, RCPT, 60POS, THT RoHS: Compliant Min Qty: 1 Container: Each 10
  • 1 $109.4379
  • 5 $105.8709
  • 10 $103.5909
  • 25 $101.7596
  • 50 $99.8695
  • 100 $99.5826
$99.5826 / $109.4379 Buy Now
EnteerMall COMPACT PCI 60W36 F STR SOLDER 10902
  • 10 $17.6868
  • 50 $17.3400
  • 100 $17.0000
  • 1,000 $16.6667
$16.6667 / $17.6868 Buy Now
DISTI # 3933564
Farnell RECT PWR CONN, RCPT, 60POS, THT RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each 10
  • 1 $130.0971
  • 5 $122.6978
  • 10 $113.4895
  • 25 $107.6354
  • 50 $102.6229
  • 100 $97.7361
$97.7361 / $130.0971 Buy Now

Part Details for PCIA60W36F300A1/AA

PCIA60W36F300A1/AA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCIA60W36F300A1/AA Part Data Attributes

PCIA60W36F300A1/AA Amphenol Positronic
Buy Now Datasheet
Compare Parts:
PCIA60W36F300A1/AA Amphenol Positronic Rectangular Power Connector, 60 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
Part Life Cycle Code Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Amphenol
Additional Feature POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Gender FEMALE
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES
Mounting Type BOARD AND PANEL
Option GENERAL PURPOSE
Termination Type SOLDER
Total Number of Contacts 60
UL Flammability Code 94V-0

Alternate Parts for PCIA60W36F300A1/AA

This table gives cross-reference parts and alternative options found for PCIA60W36F300A1/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCIA60W36F300A1/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PCIA60W36F9400C1/AA Rectangular Power Connector, 60 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT Amphenol Positronic PCIA60W36F300A1/AA vs PCIA60W36F9400C1/AA
PCIA60W36F9300A1 Rectangular Power Connector, 60 Contact(s), Female, Press Fit Terminal Amphenol Positronic PCIA60W36F300A1/AA vs PCIA60W36F9300A1
PCIA60W36F300C1/AA Rectangular Power Connector, 60 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol Positronic PCIA60W36F300A1/AA vs PCIA60W36F300C1/AA
PCIA60W36F9400D1/AA Rectangular Power Connector, 60 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT Amphenol Positronic PCIA60W36F300A1/AA vs PCIA60W36F9400D1/AA
PCIA60W36RF400C1/AA Rectangular Power Connector, 60 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol Positronic PCIA60W36F300A1/AA vs PCIA60W36RF400C1/AA
PCIA60W36F300D2 Rectangular Power Connector, 60 Contact(s), Female, Solder Terminal Amphenol Positronic PCIA60W36F300A1/AA vs PCIA60W36F300D2
PCIA60W36RF400D1/AA Rectangular Power Connector, 60 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol Positronic PCIA60W36F300A1/AA vs PCIA60W36RF400D1/AA
PCIA60W36F400A2 Rectangular Power Connector, 60 Contact(s), Female, Solder Terminal Amphenol Positronic PCIA60W36F300A1/AA vs PCIA60W36F400A2
PCIA60W36F300C2 Rectangular Power Connector, 60 Contact(s), Female, Solder Terminal Amphenol Positronic PCIA60W36F300A1/AA vs PCIA60W36F300C2
PCIA60W36F9300D1/AA Rectangular Power Connector, 60 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT Amphenol Positronic PCIA60W36F300A1/AA vs PCIA60W36F9300D1/AA

PCIA60W36F300A1/AA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCIA60W36F300A1/AA by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCIA60W36F300A1/AA by Amphenol Positronic

  • Please alert me when PCIA60W36F300A1/AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PCIA60W36F300A1/AA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCIA60W36F300A1/AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PCIA60W36F300A1/AA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCIA60W36F300A1/AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCIA60W36F300A1/AA by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: