Part Details for PCL0J182MCL1GS by Nichicon Corporation
Overview of PCL0J182MCL1GS by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCL0J182MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9343
|
Newark | Cap, 1800Uf, 6.3V, Alu Elec, Polymer/Smd, Capacitance:1800Μf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Can - Smd, Esr:0.01Ohm, Lifetime @ Temperature:20000 Hours @ 105°C, Capacitance Tolerance:± 20%, Ripple Current:5.5A Rohs Compliant: Yes |Nichicon PCL0J182MCL1GS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 373 |
|
$0.2990 | Buy Now |
DISTI #
73AH9344
|
Newark | Cap, 1800Uf, 6.3V, Alu Elec, Polymer/Smd, Capacitance:1800Μf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Can - Smd, Esr:0.01Ohm, Lifetime @ Temperature:20000 Hours @ 105°C, Capacitance Tolerance:± 20%, Ripple Current:5.5A Rohs Compliant: Yes |Nichicon PCL0J182MCL1GS Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8650 / $1.1700 | Buy Now |
DISTI #
PCL0J182MCL1GS-ND
|
DigiKey | CAPACITOR Min Qty: 400 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2284 | Buy Now |
DISTI #
647-PCL0J182MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 1800UF 6.3V ESR=10 RoHS: Compliant | 765 |
|
$0.8670 / $2.3300 | Buy Now |
DISTI #
63434634
|
Verical | Cap Aluminum Polymer 1800uF 6.3VDC 20%( 10 X 12.7mm) SMD 0.01 Ohm 5500mA 20000h 105°C Automotive Box/Carton Min Qty: 168 Package Multiple: 1 | Americas - 373 |
|
$0.4687 / $0.4883 | Buy Now |
DISTI #
PCL0J182MCL1GS
|
TTI | Aluminum Organic Polymer Capacitors 1800UF 6.3V ESR=10 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.8300 / $1.0800 | Buy Now |
DISTI #
3490339
|
element14 Asia-Pacific | CAP, 1800UF, 6.3V, ALU ELEC, POLYMER/SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 373 |
|
$0.9525 / $2.4366 | Buy Now |
DISTI #
3490339
|
Farnell | CAP, 1800UF, 6.3V, ALU ELEC, POLYMER/SMD RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 4 Days Container: Cut Tape | 373 |
|
$2.2171 / $2.5553 | Buy Now |
Part Details for PCL0J182MCL1GS
PCL0J182MCL1GS CAD Models
PCL0J182MCL1GS Part Data Attributes:
|
PCL0J182MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCL0J182MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR MEASURED AT 100KHZ | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 12.7 mm | |
Leakage Current | 2.268 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 275 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |