Filter Your Search
1 - 1 of 1 results
|
PCL0J182MCL1GS
Nichicon Corporation
|
$0.2371 | Active | 1.8 mF | 6.3 V | 275 mA | 20 % | 4141 | 10 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR MEASURED AT 100KHZ | 2.268 mA | 0.12 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 10 mm | 12.7 mm | 10.3 mm | 10.3 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00.20 | Nichicon | 2021-10-12 02:39:47 |