Part Details for PCL200016 by Amphenol PCD
Overview of PCL200016 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCL200016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X7191
|
Newark | Omega Clamp - Boeing |Amphenol Pcd PCL200016 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.4400 | Buy Now |
DISTI #
3937-PCL200016-ND
|
DigiKey | P-CLAMP (BOEING SPEC) Min Qty: 250 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
PCL200016-ND
|
DigiKey | P-CLAMP (BOEING SPEC) Min Qty: 250 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$47.2573 | Buy Now |
DISTI #
PCMPCL200016
|
Heilind Electronics | OMEGA CLAMP - BOEING PCL200016 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMPCL200016
|
Interstate Connecting Components | OMEGA CLAMP - BOEING PCL200016 | 0 |
|
Buy Now |