Part Details for PCL2212V150B by Visual Communications Company
Overview of PCL2212V150B by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCL2212V150B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5956
|
Newark | Pilot Light, 22Mm, Red/Grn, 12V, Led Color:Red, Green, Mounting Hole Dia:22Mm, Forward Current/Color:R 50Ma, G 50Ma, Operating Voltage/Color:R 12V, G 12V, Luminous Intensity/Color:R 75Mcd, G 75Mcd, Ip/Nema Rating:Ip65, Msl:- Rohs Compliant: Yes |Vcc (Visual Communications Company) PCL2212V150B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$9.2400 / $14.5700 | Buy Now |
DISTI #
PCL2212V150B-ND
|
DigiKey | PMI RND 22MM LED 12V SCREW BLOCK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
40 In Stock |
|
$8.3575 / $15.2100 | Buy Now |
DISTI #
593-PCL2212V150B
|
Mouser Electronics | LED Panel Mount Indicators PMI RND 22mm LED 12V Flat Lens Red/Green RoHS: Compliant | 103 |
|
$8.8400 / $14.9500 | Buy Now |
DISTI #
71078946
|
RS | Indicator Panel Mount 22mm Flat RedGreen Lens 12VDC Screw Terminals | VCC (Visual Communications Company) PCL2212V150B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8600 / $15.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 15 Lead time: 12 Weeks | 0 |
|
$8.5400 | Buy Now |
|
Onlinecomponents.com | PMI 22mm LED 12V Screw Block Red/Green RoHS: Compliant | 0 |
|
$8.3400 / $10.6700 | Buy Now |
Part Details for PCL2212V150B
PCL2212V150B CAD Models
PCL2212V150B Part Data Attributes
|
PCL2212V150B
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
PCL2212V150B
Visual Communications Company
Dual Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Date Of Intro | 2017-06-26 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED/GREEN | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 12 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Min | 0.075 cd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 13.4 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 29.2 mm | |
Surface Mount | NO | |
Viewing Angle | 110 deg |