-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5964
|
Newark | Pilot Light, 22Mm, Green, 24V, Led Color:Green, Operating Voltage:24V, Mounting Hole Dia:22Mm, Forward Current If:50Ma, Luminous Intensity:75Mcd, Ip/Nema Rating:Ip65, Product Range:Pcl22 Series Rohs Compliant: Yes |Vcc (Visual Communications Company) PCL2224V500B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$6.7600 / $11.2800 | Buy Now |
DISTI #
PCL2224V500B-ND
|
DigiKey | PMI RND 22MM LED 24V SCREW BLOCK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
59 In Stock |
|
$5.8429 / $11.7800 | Buy Now |
DISTI #
593-PCL2224V500B
|
Mouser Electronics | LED Panel Mount Indicators PMI RND 22mm LED 24V Flat Lens Green RoHS: Compliant | 105 |
|
$5.8400 / $11.4600 | Buy Now |
DISTI #
71079004
|
RS | Indicator Panel Mount 22mm Flat Green Lens 24VDC Screw Terminals | VCC (Visual Communications Company) PCL2224V500B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 515 |
|
$9.8700 / $11.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 15 Lead time: 12 Weeks | 0 |
|
$5.8600 | Buy Now |
|
Onlinecomponents.com | PMI 22mm LED 24V Screw Block Flat Green RoHS: Compliant |
198 In Stock |
|
$5.6400 / $7.9000 | Buy Now |
DISTI #
51701032
|
Verical | Panel Mount Indicator 22mm LED 24V Screw Block Flat Green RoHS: Compliant Min Qty: 15 Package Multiple: 15 Date Code: 1805 | Americas - 195 |
|
$8.9440 / $10.2700 | Buy Now |
DISTI #
38501988
|
Verical | Panel Mount Indicator 22mm LED 24V Screw Block Flat Green RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2019 | Americas - 64 |
|
$0.8052 / $0.8149 | Buy Now |
DISTI #
C1S801100118796
|
Chip1Stop | LED Panel Mount Indicator Uni-Color Green 75mcd RoHS: Compliant | 64 |
|
$4.0100 / $4.5400 | Buy Now |
|
Master Electronics | PMI 22mm LED 24V Screw Block Flat Green RoHS: Compliant |
198 In Stock |
|
$5.6400 / $7.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCL2224V500B
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
PCL2224V500B
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Date Of Intro | 2017-06-26 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 24 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Min | 0.075 cd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 13.4 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 29.2 mm | |
Surface Mount | NO | |
Viewing Angle | 110 deg |