Part Details for PCM 121420 E SKF by SKF
Overview of PCM 121420 E SKF by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCM 121420 E SKF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKFPCM121420E
|
TME | Bearing: sleeve bearing, Øout: 14mm, Øint: 12mm, L: 20mm Min Qty: 1 | 1 |
|
$1.5600 / $1.7900 | Buy Now |