Part Details for PCM 125/75 T by FIBOX
Overview of PCM 125/75 T by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC32044IFK | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, CQCC28, CC-28 | |
TLC32044IN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PDIP28, PLASTIC, DIP-28 | |
TLC32044EFN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 |
Price & Stock for PCM 125/75 T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCM125/75T
|
TME | Enclosure: multipurpose, X: 130mm, Y: 130mm, Z: 75mm, MNX, grey, IK08 Min Qty: 1 | 0 |
|
$21.6300 / $24.5100 | RFQ |