There are no models available for this part yet.
Overview of PCM-15 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC32044IFK | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, CQCC28, CC-28 | |
TLC32044IN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PDIP28, PLASTIC, DIP-28 | |
TLC32044EFN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 |
Price & Stock for PCM-15 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-15277-ND
|
DigiKey | WIRE MARKR CARD 6.4MMX38.1MM WHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
97 In Stock |
|
$2.7936 / $3.3300 | Buy Now | |
DISTI #
PCM-15
|
Avnet Americas | Cable Accessories Marker Card Vinyl Black/White - Labels that come on sheets or rolls (Alt: PCM-15) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$208.7900 | Buy Now | |
DISTI #
644-PCM-15
|
Mouser Electronics | Wire Labels & Markers 1.5 VINYL CLOTH #15 RoHS: Compliant | 0 |
|
$2.4900 / $3.0400 | Order Now | |
DISTI #
71263746
|
RS | Wire Marker Card, Vinyl Cloth, '15' | Panduit PCM-15 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3300 / $2.5000 | RFQ | |
DISTI #
PANPCM-15
|
Heilind Electronics | PRE-PRINTED WM CARD, VINYL CLOTH, 0.25 | Americas - 0 in Stock |
|
$2.3061 / $2.4983 | Buy Now | |
Onlinecomponents.com | Wire Marker Card, Vinyl Cloth, '15' RoHS: Compliant |
25 In Stock |
|
$2.9300 / $3.8100 | Buy Now | ||
DISTI #
000000000000047370
|
Sager | Wire Labels & Markers 1.5 VINYL CLOTH #15 Min Qty: 100 | 0 |
|
$1.8300 / $2.3100 | Buy Now | |
Master Electronics | Wire Marker Card, Vinyl Cloth, '15' RoHS: Compliant |
25 In Stock |
|
$2.9300 / $3.8100 | Buy Now |
CAD Models for PCM-15 by Panduit Corp
Part Data Attributes for PCM-15 by Panduit Corp
PCM-15
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
PCM-15Panduit CorpVS
-