There are no models available for this part yet.
Overview of PCM-41 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC32044IFK | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, CQCC28, CC-28 | |
TLC32044IN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PDIP28, PLASTIC, DIP-28 | |
TLC32044EFN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 |
Price & Stock for PCM-41 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66H5773
|
Newark | "wire Marker Card, Vinyl Cloth, '41'" Rohs Compliant: Yes |Panduit PCM-41 RoHS: Compliant Min Qty: 20 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$12.8200 / $17.7700 | Buy Now | |
DISTI #
298-22772-ND
|
DigiKey | WIRE MARKR CARD 6.4MMX38.1MM WHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
49 In Stock |
|
$2.8664 / $3.6700 | Buy Now | |
DISTI #
PCM-41
|
Avnet Americas | Cable Marker Pre-Printed "41" Legend Vinyl Cloth White Card - Labels that come on sheets or rolls (Alt: PCM-41) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$208.7900 | Buy Now | |
DISTI #
644-PCM-41
|
Mouser Electronics | Wire Labels & Markers Pre-Printed WM Card Vinyl Cloth 0.25 RoHS: Compliant | 48 |
|
$2.2100 / $2.3300 | Buy Now | |
DISTI #
71406468
|
RS | Wire Marker Card, Vinyl Cloth, '41' | Panduit PCM-41 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3300 / $2.5000 | RFQ | |
DISTI #
PANPCM-41
|
Heilind Electronics | Pre-Printed WM Card, Vinyl Cloth, 0.25 | Americas - 0 in Stock |
|
$2.3061 / $2.4983 | Buy Now | |
Onlinecomponents.com | Cable Markers Pre-Marked Vinyl White RoHS: Compliant |
50 In Stock |
|
$2.0900 / $2.4400 | Buy Now | ||
Quest Components | 20 |
|
$2.0475 / $3.2760 | Buy Now | |||
DISTI #
000000000000626244
|
Sager | Wire Labels & Markers Pre-Printed WM Card Vinyl Cloth 0.25 Min Qty: 100 | 0 |
|
$1.8300 / $2.3100 | Buy Now | |
DISTI #
PANPCM-41
|
DB Roberts | Pre-Printed WM Card, Vinyl Cloth, 0.25 | 50 |
|
$2.9801 | Buy Now |