Part Details for PCM-63 by Panduit Corp
Overview of PCM-63 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCM-63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H5801
|
Newark | "wire Marker Card, Vinyl Cloth, '63'" Rohs Compliant: Yes |Panduit PCM-63 Min Qty: 5 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
298-22786-ND
|
DigiKey | CARD MARKER WIRE SOLID Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
25 In Stock |
|
$2.9740 / $3.0600 | Buy Now |
DISTI #
71406489
|
RS | Wire Marker Card, Vinyl Cloth, '63' | Panduit PCM-63 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1600 / $2.3200 | RFQ |
|
Onlinecomponents.com | Wire Marker Card, Vinyl Cloth, '63' RoHS: Compliant |
75 In Stock |
|
$1.8300 / $2.1500 | Buy Now |
DISTI #
51587406
|
Verical | Cable Markers Pre-Marked Vinyl White Min Qty: 25 Package Multiple: 25 Date Code: 1506 | Americas - 75 |
|
$2.6398 / $2.8477 | Buy Now |
|
Master Electronics | Wire Marker Card, Vinyl Cloth, '63' RoHS: Compliant |
75 In Stock |
|
$1.8300 / $2.1500 | Buy Now |
Part Details for PCM-63
PCM-63 CAD Models
PCM-63 Part Data Attributes
|
PCM-63
Panduit Corp
Buy Now
|
Compare Parts:
PCM-63
Panduit Corp
|
Samacsys Manufacturer | Panduit |