There are no models available for this part yet.
Overview of PCM-70 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC32044IFK | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, CQCC28, CC-28 | |
TLC32044IN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PDIP28, PLASTIC, DIP-28 | |
TLC32044EFN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 |
Price & Stock for PCM-70 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-22792-ND
|
DigiKey | CARD MARKER WIRE SOLID Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
40 In Stock |
|
$2.1900 | Buy Now | |
DISTI #
71406496
|
RS | Wire Marker Card, Vinyl Cloth, '70' | Panduit PCM-70 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9900 / $2.0800 | RFQ | |
Onlinecomponents.com | Cable Markers Pre-Marked Vinyl White RoHS: Compliant |
80 In Stock |
|
$1.9300 / $2.2400 | Buy Now | ||
Master Electronics | Cable Markers Pre-Marked Vinyl White RoHS: Compliant |
80 In Stock |
|
$1.9300 / $2.2400 | Buy Now |