Part Details for PCM-79 by Panduit Corp
Overview of PCM-79 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC32044IFK | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, CQCC28, CC-28 | |
TLC32044IN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PDIP28, PLASTIC, DIP-28 | |
TLC32044EFN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 |
Price & Stock for PCM-79
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H5819
|
Newark | "wire Marker Card, Vinyl Cloth, '79'" Rohs Compliant: Yes |Panduit PCM-79 RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
298-22798-ND
|
DigiKey | WIRE MARKR CARD 6.4MMX38.1MM WHT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
25 In Stock |
|
$2.9448 / $3.1100 | Buy Now |
DISTI #
71406505
|
RS | Wire Marker Card, Vinyl Cloth, '79' | Panduit PCM-79 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1900 / $2.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | Wire Marker Card, Vinyl Cloth, '79' RoHS: Compliant |
50 In Stock |
|
$2.2100 / $5.7100 | Buy Now |
DISTI #
000000000000047424
|
Sager | Wire Labels & Markers Pre-Printed WM Card Vinyl Cloth 0.25 | 0 |
|
Buy Now | |
|
Master Electronics | Wire Marker Card, Vinyl Cloth, '79' RoHS: Compliant |
50 In Stock |
|
$2.2100 / $5.7100 | Buy Now |
Part Details for PCM-79
PCM-79 CAD Models
PCM-79 Part Data Attributes
|
PCM-79
Panduit Corp
Buy Now
|
Compare Parts:
PCM-79
Panduit Corp
|
Samacsys Manufacturer | Panduit |