-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
96dB SNR Stereo DAC with Programmable PLL 24-SSOP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCM1723E-TI-ND
|
DigiKey | IC DAC/AUDIO 24BIT 96K 24SSOP Min Qty: 49 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
39126 In Stock |
|
$6.2400 | Buy Now |
DISTI #
PCM1723E-ND
|
DigiKey | IC DAC/AUDIO 24BIT 96K 24SSOP Min Qty: 49 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.7683 | Buy Now |
DISTI #
595-PCM1723E
|
Mouser Electronics | Audio D/A Converter ICs Ster DAC w/Prog PLL RoHS: Compliant | 0 |
|
$5.8900 / $10.3700 | Order Now |
|
Bristol Electronics | 467 |
|
RFQ | ||
|
Rochester Electronics | PCM1723 96dB SNR Stereo DAC with Programmable PLL RoHS: Compliant Status: Active Min Qty: 1 | 39126 |
|
$5.3600 / $6.3000 | Buy Now |
|
Ameya Holding Limited | IC STEREO D/A W/PLL 24-SSOP | 10468 |
|
RFQ | |
|
Chip1Cloud | IC STEREO D/A W/PLL 24-SSOP | 15000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM1723E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1723E
Texas Instruments
96dB SNR Stereo DAC with Programmable PLL 24-SSOP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 3.1 V | |
Analog Output Voltage-Min | -3.1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 24 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for PCM1723E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1723E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM1723EG4 | 96dB SNR Stereo DAC with Programmable PLL 24-SSOP | Texas Instruments | PCM1723E vs PCM1723EG4 |
PCM1723E/2K | 96dB SNR Stereo DAC with Programmable PLL 24-SSOP -25 to 85 | Texas Instruments | PCM1723E vs PCM1723E/2K |