Part Details for PCM1725DR by Texas Instruments
Overview of PCM1725DR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PCM1725DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCM1725DR-ND
|
DigiKey | IC DAC/AUDIO 16BIT 96K 14SOIC Min Qty: 114 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
34000 In Stock |
|
$2.6400 | Buy Now |
DISTI #
PCM1725DR-ND
|
DigiKey | IC DAC/AUDIO 16BIT 96K 14SOIC Min Qty: 114 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5680 | Buy Now |
DISTI #
595-PCM1725DR
|
Mouser Electronics | Audio D/A Converter ICs Stereo DAC 16 Bits 96kHz Sampling RoHS: Compliant | 0 |
|
$2.4500 | Order Now |
|
Quest Components | SERIAL INPUT LOADING, 16-BIT DAC, PDSO14 | 1404 |
|
$1.1760 / $3.1360 | Buy Now |
|
Rochester Electronics | PCM1725 97dB SNR Stereo DAC RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$2.2700 / $2.6700 | Buy Now |
Part Details for PCM1725DR
PCM1725DR CAD Models
PCM1725DR Part Data Attributes
|
PCM1725DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1725DR
Texas Instruments
97dB SNR Stereo DAC 14-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3.41 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.096 MHz | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |