PCM1740E/2K
Description: D/A Converter, 1 Func, Serial Input Loading, PDSO24, SSOP-24

Overview of PCM1740E/2K by Burr-Brown Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
PCM1740E Texas Instruments 94dB SNR Stereo DAC with Programmable PLL&VCXO 24-SSOP
PCM1740E/2K Texas Instruments 94dB SNR Stereo DAC with Programmable PLL&VCXO 24-SSOP

CAD Models for PCM1740E/2K by Burr-Brown Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCM1740E/2K by Burr-Brown Corp

PCM1740E/2K
Burr-Brown Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
BURR-BROWN CORP
Package Description
SSOP-24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH PROGRAMMABLE PLL
Converter Type
D/A CONVERTER
Input Bit Code
2'S COMPLEMENT BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Number of Bits
24
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Current-Max
30 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Want to compare parts?
  1. PCM1740E/2K
    Burr-Brown Corp
    D/A Converter, 1 Func, Serial Input Loading, PDSO24, SSOP-24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCM1740E/2K by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCM1740E/2K by Burr-Brown Corp

Select Manufacturer
Which Manufacturer of PCM1740E/2K would you like to use for your alert(s)?
  • Please alert me when PCM1740E/2K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCM1740E/2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCM1740E/2K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCM1740E/2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCM1740E/2K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCM1740E/2K by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: