Part Details for PCM1744U by Burr-Brown Corp
Overview of PCM1744U by Burr-Brown Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCM1744U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 122 |
|
RFQ | ||
|
Quest Components | SERIAL INPUT LOADING, 24-BIT DAC, PDSO14 | 2 |
|
$4.6050 / $6.9075 | Buy Now |
|
Quest Components | SERIAL INPUT LOADING, 24-BIT DAC, PDSO14 | 80 |
|
$4.2596 / $6.9075 | Buy Now |
|
Rochester Electronics | PCM1744 97dB SNR Stereo DAC RoHS: Compliant Status: Active Min Qty: 1 | 71 |
|
$3.0700 / $3.6100 | Buy Now |
|
Perfect Parts Corporation | 11 |
|
RFQ |
Part Details for PCM1744U
PCM1744U CAD Models
PCM1744U Part Data Attributes
|
PCM1744U
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
PCM1744U
Burr-Brown Corp
D/A Converter, 1 Func, Serial Input Loading, PDSO14, SO-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SO-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |