-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
97dB SNR Stereo DAC 14-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41600-5-ND
|
DigiKey | IC DAC/AUDIO 24BIT 96K 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
61 In Stock |
|
$3.4230 / $6.2700 | Buy Now |
DISTI #
595-PCM1744U
|
Mouser Electronics | Audio D/A Converter ICs 24 Bit 96kHz Smplg Stereo DAC RoHS: Compliant | 60 |
|
$3.4200 / $6.2700 | Buy Now |
DISTI #
J56:1989_00132261
|
Arrow Electronics | DAC 2-CH Delta-Sigma 24-bit 14-Pin SOIC Tube Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks Date Code: 1940 | Europe - 100 |
|
$3.0670 / $4.0860 | Buy Now |
DISTI #
V99:2348_07314031
|
Arrow Electronics | DAC 2-CH Delta-Sigma 24-bit 14-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1836 | Americas - 65 |
|
$3.2060 | Buy Now |
DISTI #
53416822
|
Verical | DAC 2-CH Delta-Sigma 24-bit 14-Pin SOIC Tube Min Qty: 2 Package Multiple: 1 Date Code: 1836 | Americas - 65 |
|
$3.2060 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | SERIAL INPUT LOADING, 24-BIT DAC, PDSO14 | 40 |
|
$3.0000 / $4.5000 | Buy Now |
|
Rochester Electronics | PCM1744 97dB SNR Stereo DAC RoHS: Compliant Status: Active Min Qty: 1 | 1421 |
|
$3.0700 / $3.6100 | Buy Now |
|
Ameya Holding Limited | PCM1744U 双 24 位-Bit DAC, 96ksps, 串行接口, 14针 SOIC封装 | 18330 |
|
RFQ | |
|
Chip1Cloud | IC 24-BIT STEREO D/A 14-SOIC | 34000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM1744U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1744U
Texas Instruments
97dB SNR Stereo DAC 14-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 3.41 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |