-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
106dB SNR Stereo DAC 16-SSOP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCM1748KE/2K-ND
|
DigiKey | IC DAC/AUDIO 24BIT 100K 16SSOP Min Qty: 173 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
90000 In Stock |
|
$1.7400 | Buy Now |
DISTI #
PCM1748KETR-ND
|
DigiKey | IC DAC/AUDIO 24BIT 100K 16SSOP Min Qty: 173 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5501 / $1.6106 | Buy Now |
DISTI #
595-PCM1748KE/2K
|
Mouser Electronics | Audio D/A Converter ICs 24Bit/192kHz Smplg 6Ch Enh Mltl D-S DAC RoHS: Compliant | 0 |
|
$1.5400 / $1.6100 | Order Now |
|
Rochester Electronics | PCM1748 106dB SNR Stereo DAC RoHS: Compliant Status: Active Min Qty: 1 | 90000 |
|
$1.4900 / $1.7500 | Buy Now |
|
Ameya Holding Limited | IC 24-BIT STER AUD D/A 16SSOP | 23123 |
|
RFQ | |
|
Chip1Cloud | IC 24-BIT STER AUD D/A 16SSOP | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM1748KE/2K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1748KE/2K
Texas Instruments
106dB SNR Stereo DAC 16-SSOP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 3.41 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for PCM1748KE/2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1748KE/2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSD1702E | 108dB SNR Stereo Audio DAC 20-SSOP -25 to 85 | Texas Instruments | PCM1748KE/2K vs DSD1702E |
DSD1702E/2K | 108dB SNR Stereo Audio DAC 20-SSOP | Texas Instruments | PCM1748KE/2K vs DSD1702E/2K |
PCM1748KE | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | Texas Instruments | PCM1748KE/2K vs PCM1748KE |
PCM1748EG/2K | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | Texas Instruments | PCM1748KE/2K vs PCM1748EG/2K |
PCM1742EG4 | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | Texas Instruments | PCM1748KE/2K vs PCM1742EG4 |
PCM1742E/2K | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | Texas Instruments | PCM1748KE/2K vs PCM1742E/2K |
PCM1748E/2KG4 | SERIAL INPUT LOADING, 24-BIT DAC, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | PCM1748KE/2K vs PCM1748E/2KG4 |
PCM1748E/2K | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | Texas Instruments | PCM1748KE/2K vs PCM1748E/2K |
PCM1748KEG4 | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | Texas Instruments | PCM1748KE/2K vs PCM1748KEG4 |
PCM1741EG4 | 98dB SNR Stereo DAC 16-SSOP | Texas Instruments | PCM1748KE/2K vs PCM1741EG4 |