-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
106dB SNR Stereo DAC 16-SSOP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-PCM1748KE/2KG4
|
Mouser Electronics | Audio D/A Converter ICs 24Bit/192kHz Smplg 6Ch Enh Mltl D-S DAC RoHS: Compliant | 0 |
|
$1.5400 / $1.6100 | Order Now |
|
Chip1Cloud | IC DAC 24BIT STEREO 96KHZ 16SSOP | 10400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM1748KE/2KG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1748KE/2KG4
Texas Instruments
106dB SNR Stereo DAC 16-SSOP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 3.41 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for PCM1748KE/2KG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1748KE/2KG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSD1702E | 108dB SNR Stereo Audio DAC 20-SSOP -25 to 85 | Texas Instruments | PCM1748KE/2KG4 vs DSD1702E |
DSD1702E/2K | 108dB SNR Stereo Audio DAC 20-SSOP | Texas Instruments | PCM1748KE/2KG4 vs DSD1702E/2K |
PCM1748KE | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | Texas Instruments | PCM1748KE/2KG4 vs PCM1748KE |
PCM1748KE/2K | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | Texas Instruments | PCM1748KE/2KG4 vs PCM1748KE/2K |
PCM1748EG/2K | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | Texas Instruments | PCM1748KE/2KG4 vs PCM1748EG/2K |
PCM1742EG4 | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | Texas Instruments | PCM1748KE/2KG4 vs PCM1742EG4 |
PCM1742E/2K | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | Texas Instruments | PCM1748KE/2KG4 vs PCM1742E/2K |
PCM1748E/2KG4 | SERIAL INPUT LOADING, 24-BIT DAC, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | PCM1748KE/2KG4 vs PCM1748E/2KG4 |
PCM1748E/2K | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | Texas Instruments | PCM1748KE/2KG4 vs PCM1748E/2K |
PCM1748KEG4 | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | Texas Instruments | PCM1748KE/2KG4 vs PCM1748KEG4 |