-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
103-dB SNR stereo analog-to-digital converter (ADC) with single-ended inputs 20-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-PCM1803ADBG4
|
Mouser Electronics | Audio A/D Converter ICs 24-Bit 96kHz Stereo D-S ADC RoHS: Compliant | 779 |
|
$2.7600 / $5.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM1803ADBG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1803ADBG4
Texas Instruments
103-dB SNR stereo analog-to-digital converter (ADC) with single-ended inputs 20-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 3.3 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.096 MHz | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for PCM1803ADBG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1803ADBG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM1803ADB | 103-dB SNR stereo analog-to-digital converter (ADC) with single-ended inputs 20-SSOP -40 to 85 | Texas Instruments | PCM1803ADBG4 vs PCM1803ADB |
PCM1803DBG4 | 103dB SNR Stereo ADC with Single-Ended Inputs 20-SSOP -40 to 85 | Texas Instruments | PCM1803ADBG4 vs PCM1803DBG4 |
PCM1803ADBR | 103-dB SNR stereo analog-to-digital converter (ADC) with single-ended inputs 20-SSOP -40 to 85 | Texas Instruments | PCM1803ADBG4 vs PCM1803ADBR |
PCM1803DBR | 103dB SNR Stereo ADC with Single-Ended Inputs 20-SSOP -40 to 85 | Texas Instruments | PCM1803ADBG4 vs PCM1803DBR |
PCM1803ADBRG4 | 103-dB SNR stereo analog-to-digital converter (ADC) with single-ended inputs 20-SSOP -40 to 85 | Texas Instruments | PCM1803ADBG4 vs PCM1803ADBRG4 |