PCM1822QRTERQ1
Texas Instruments
Description: Automotive, stereo, 117-dB SNR, 192-kHz hardware-controlled audio ADC 20-WQFN -40 to 125

Overview of PCM1822QRTERQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
PCM1822QRTERQ1 Texas Instruments Automotive, stereo, 117-dB SNR, 192-kHz hardware-controlled audio ADC 20-WQFN -40 to 125

Price & Stock for PCM1822QRTERQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-PCM1822QRTERQ1-ND
DigiKey PROTOTYPE Min Qty: 3000 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $1.5675
$1.5675 Buy Now
DISTI # 595-PCM1822QRTERQ1
Mouser Electronics Audio A/D Converter ICs Automotive, stereo, 117-dB SNR, 192-kHz&nbsp, hardware-controlled&nbsp, audio ADC 20-WQFN -40 to 125 RoHS: Compliant 2800
  • 1 $3.3500
  • 10 $3.0100
  • 100 $2.4600
  • 250 $2.3400
  • 500 $2.1000
  • 1,000 $1.7700
  • 3,000 $1.6800
$1.6800 / $3.3500 Buy Now

CAD Models for PCM1822QRTERQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCM1822QRTERQ1 by Texas Instruments

PCM1822QRTERQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
WQFN-20
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
3.6 V
Analog Input Voltage-Min
Converter Type
ADC, DELTA-SIGMA
JESD-30 Code
S-PQCC-N20
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Number of Analog In Channels
2
Number of Bits
32
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC20,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Sample Rate
0.192 MHz
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
3 mm
Want to compare parts?
  1. PCM1822QRTERQ1
    Texas Instruments
    Automotive, stereo, 117-dB SNR, 192-kHz hardware-controlled audio ADC 20-WQFN -40 to 125
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCM1822QRTERQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCM1822QRTERQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of PCM1822QRTERQ1 would you like to use for your alert(s)?
  • Please alert me when PCM1822QRTERQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCM1822QRTERQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCM1822QRTERQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCM1822QRTERQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCM1822QRTERQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCM1822QRTERQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: