-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 103dB 4-Channel Software-Controlled Audio ADC With Universal Front End 30-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51518-1-ND
|
DigiKey | IC ADC/AUD 32BIT 32-192K 30TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1798 In Stock |
|
$3.3937 / $7.6500 | Buy Now |
DISTI #
595-PCM1864QDBTRQ1
|
Mouser Electronics | Audio A/D Converter ICs Auto SW Controlled 103 dB 4ch Audio ADC RoHS: Compliant | 2000 |
|
$5.2200 / $6.8900 | Buy Now |
DISTI #
PCM1864QDBTRQ1
|
TME | IC: A/D converter, Ch: 4, 32bit, 192ksps, 3÷3.6V, TSSOP30 Min Qty: 1 | 0 |
|
$10.2000 / $11.5000 | RFQ |
DISTI #
C1S746204358612
|
Chip1Stop | AD Converters (ADC) RoHS: Compliant pbFree: Yes | 1634 |
|
$5.7300 / $6.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM1864QDBTRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1864QDBTRQ1
Texas Instruments
Automotive 103dB 4-Channel Software-Controlled Audio ADC With Universal Front End 30-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP30,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.192 MHz | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for PCM1864QDBTRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1864QDBTRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM1864DBT | 103dB 4-Channel Software-Controlled Audio ADC With Universal Front End 30-TSSOP -40 to 125 | Texas Instruments | PCM1864QDBTRQ1 vs PCM1864DBT |