-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
123dB SNR Stereo Audio ADC with PCM output 48-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7381
|
Newark | Ic, Adc 24Bit 216Khz 2Ch 48-Tqfp, Resolution (Bits):24Bit, Sampling Rate:216Ksps, Input Channel Type:Differential, Data Interface:Serial, Supply Voltage Type:-, Supply Voltage Min:2.4V, Supply Voltage Max:4.2V, Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM4220PFB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 84 |
|
$27.0000 / $34.3500 | Buy Now |
DISTI #
296-32684-ND
|
DigiKey | IC ADC/AUDIO 24BIT 216K 48TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
709 In Stock |
|
$18.3633 / $25.6800 | Buy Now |
DISTI #
595-PCM4220PFB
|
Mouser Electronics | Audio A/D Converter ICs 24B/216kHz 123dB St Aud A/D Conv RoHS: Compliant | 1620 |
|
$17.3500 / $25.6700 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | 1 |
|
$19.0111 / $20.3690 | Buy Now | |
|
Ameya Holding Limited | PCM4220PFB, 双 24 位-Bit ADC, 差分输入, 串行接口, 48针 TQFP封装 | 34155 |
|
RFQ | |
DISTI #
3116708
|
element14 Asia-Pacific | IC, ADC 24BIT 216KHZ 2CH 48-TQFP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 84 |
|
$21.2168 / $26.9411 | Buy Now |
DISTI #
3116708RL
|
element14 Asia-Pacific | IC, ADC 24BIT 216KHZ 2CH 48-TQFP RoHS: Compliant Min Qty: 10 Container: Reel | 84 |
|
$21.2168 / $24.8496 | Buy Now |
DISTI #
3116708RL
|
Farnell | IC, ADC 24BIT 216KHZ 2CH 48-TQFP RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Reel | 84 |
|
$20.1931 / $23.6523 | Buy Now |
DISTI #
3116708
|
Farnell | IC, ADC 24BIT 216KHZ 2CH 48-TQFP RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 84 |
|
$20.1931 / $25.6379 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM4220PFB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM4220PFB
Texas Instruments
123dB SNR Stereo Audio ADC with PCM output 48-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.6 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.216 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for PCM4220PFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM4220PFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM4220PFBG4 | 123dB SNR Stereo Audio ADC with PCM output 48-TQFP -40 to 85 | Texas Instruments | PCM4220PFB vs PCM4220PFBG4 |