Part Details for PCM6340QRTVRQ1 by Texas Instruments
Overview of PCM6340QRTVRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCM6340QRTVRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-PCM6340QRTVRQ1CT-ND
|
DigiKey | AUTOMOTIVE 4-CH AUDIO ADC WITH I Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1713 In Stock |
|
$4.1125 / $7.9100 | Buy Now |
DISTI #
595-PCM6340QRTVRQ1
|
Mouser Electronics | Audio A/D Converter ICs Automotive 4-ch audio ADC with integrated microphone bias and input diagnostics 32-WQFN -40 to 125 RoHS: Compliant | 4000 |
|
$4.7700 / $7.9100 | Buy Now |
|
Ameya Holding Limited | 4671 |
|
RFQ |
Part Details for PCM6340QRTVRQ1
PCM6340QRTVRQ1 CAD Models
PCM6340QRTVRQ1 Part Data Attributes:
|
PCM6340QRTVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM6340QRTVRQ1
Texas Instruments
Automotive 4-ch audio ADC with integrated microphone bias and input diagnostics 32-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, LCC40,.20SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-07-26 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 14.2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 4 | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.20SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.768 MHz | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for PCM6340QRTVRQ1
This table gives cross-reference parts and alternative options found for PCM6340QRTVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM6340QRTVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCM6340QRTVRQ1 | Automotive 4-ch audio ADC with integrated microphone bias and input diagnostics 32-WQFN -40 to 125 | Texas Instruments | PCM6340QRTVRQ1 vs XCM6340QRTVRQ1 |