Part Details for PCN10FB-42S-2.54DS(72) by Hirose Electric Co Ltd
Overview of PCN10FB-42S-2.54DS(72) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCN10FB-42S-2.54DS(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8394
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN10FB-42S-2.54DS(72) Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5000 / $8.4800 | Buy Now |
DISTI #
PCN10FB-42S-2.54DS(72)-ND
|
DigiKey | CONN DIN RCPT 48POS PCB RA GOLD Min Qty: 24 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$8.1508 | Buy Now |
DISTI #
PCN10FB-42S-2.54DS
|
Avnet Americas | HISPCN10FB-42S-2.54DS(72) - Trays (Alt: PCN10FB-42S-2.54DS) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$5.3000 / $6.1480 | Buy Now |
DISTI #
798-PCN10FB42S254DS2
|
Mouser Electronics | DIN 41612 Connectors 42P R/A RECEPT T/H PCN 10 SERIES RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 | 0 |
|
$5.1800 | Buy Now |
DISTI #
HIRPCN10FB-42S-2.54DS(72)
|
Heilind Electronics | 583-0334-4-72 EACH | Americas - 0 in Stock |
|
$5.7692 / $7.0667 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9900 / $6.7400 | Buy Now |
DISTI #
PCN10FB-42S-2.54DS
|
Avnet Americas | HISPCN10FB-42S-2.54DS(72) - Trays (Alt: PCN10FB-42S-2.54DS) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$5.3000 / $6.1480 | Buy Now |
DISTI #
000000000003980008
|
Sager | DIN 41612 Connectors 42P R/A RECEPT T/H PCN 10 SERIES Min Qty: 1 | 0 |
|
$4.6100 / $5.6600 | Buy Now |
DISTI #
583-0334-4-72
|
Avnet Abacus | HISPCN10FB-42S-2.54DS(72) - Tape and Reel (Alt: 583-0334-4-72) RoHS: Compliant Min Qty: 312 Package Multiple: 312 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PCN10FB-42S-2.54DS(72)
PCN10FB-42S-2.54DS(72) CAD Models
PCN10FB-42S-2.54DS(72) Part Data Attributes:
|
PCN10FB-42S-2.54DS(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN10FB-42S-2.54DS(72)
Hirose Electric Co Ltd
Board Euro Connector, 42 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.404 inch | |
Body Depth | 0.565 inch | |
Body Length | 3.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Arrangement | S42C6 | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PCN10FB-42S-2.54DS(72)
This table gives cross-reference parts and alternative options found for PCN10FB-42S-2.54DS(72). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCN10FB-42S-2.54DS(72), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCN10F-42S-2.54DSA(72) | Board Euro Connector, 42 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | PCN10FB-42S-2.54DS(72) vs PCN10F-42S-2.54DSA(72) |