Part Details for PCN6B-10P-2.5DS by Hirose Electric Co Ltd
Overview of PCN6B-10P-2.5DS by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCN6B-10P-2.5DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8527
|
Newark | Pcn6B-10P-2.5Ds |Hirose(Hrs) PCN6B-10P-2.5DS Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.4600 | Buy Now |
DISTI #
26-PCN6B-10P-2.5DS-ND
|
DigiKey | CONN 10POS PIN SLDR Min Qty: 75 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2907 | Buy Now |
DISTI #
PCN6B-10P-2.5DS
|
Avnet Americas | Connector Wire to Board Header 10 Position 2.5mm Solder Straight Through Hole - Trays (Alt: PCN6B-10P-2.5DS) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Tray | 0 |
|
$1.5375 / $1.7835 | Buy Now |
DISTI #
798-PCN6B-10P-2.5DS
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.8100 / $2.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$1.5000 | Buy Now |
DISTI #
HIRPCN6B-10P-2.5DS
|
Heilind Electronics | 581-0179-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4100 / $2.0900 | Buy Now |
DISTI #
PCN6B-10P-2.5DS
|
Avnet Americas | Connector Wire to Board Header 10 Position 2.5mm Solder Straight Through Hole - Trays (Alt: PCN6B-10P-2.5DS) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Tray | 0 |
|
$1.5375 / $1.7835 | Buy Now |
DISTI #
PCN6B-10P-2.5DS
|
Avnet Americas | Connector Wire to Board Header 10 Position 2.5mm Solder Straight Through Hole - Trays (Alt: PCN6B-10P-2.5DS) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Tray | 0 |
|
$1.5375 / $1.7835 | Buy Now |
DISTI #
000000000005534622
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$1.3300 / $1.6300 | Buy Now |
Part Details for PCN6B-10P-2.5DS
PCN6B-10P-2.5DS CAD Models
PCN6B-10P-2.5DS Part Data Attributes
|
PCN6B-10P-2.5DS
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN6B-10P-2.5DS
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PCN6B-10P-2.5DS
This table gives cross-reference parts and alternative options found for PCN6B-10P-2.5DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCN6B-10P-2.5DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS10P-L5M16 | Board Connector, 10 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | PCN6B-10P-2.5DS vs CMS10P-L5M16 |
CMS10P-B5H15 | Board Connector, 10 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | PCN6B-10P-2.5DS vs CMS10P-B5H15 |
CMS10P-05T93 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | PCN6B-10P-2.5DS vs CMS10P-05T93 |
CMS10P-B5H32 | Board Connector, 10 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | PCN6B-10P-2.5DS vs CMS10P-B5H32 |
CMS10P-G5S21 | Board Connector, 10 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | PCN6B-10P-2.5DS vs CMS10P-G5S21 |
HS62100-M | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug | Foxconn | PCN6B-10P-2.5DS vs HS62100-M |
CMS10P-S5H16 | Board Connector, 10 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | PCN6B-10P-2.5DS vs CMS10P-S5H16 |
CMS10P-L5S04 | Board Connector, 10 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | PCN6B-10P-2.5DS vs CMS10P-L5S04 |
W-P7510#11F | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | SMK Corporation | PCN6B-10P-2.5DS vs W-P7510#11F |
CMS10P-B5M05 | Board Connector, 10 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | PCN6B-10P-2.5DS vs CMS10P-B5M05 |