Part Details for PCS15-24A-240A-10ZYL by Picker Components
Overview of PCS15-24A-240A-10ZYL by Picker Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
ADUM5240ARZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Price & Stock for PCS15-24A-240A-10ZYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2634-PCS15-24A-240A-10ZYL-ND
|
DigiKey | SSR RELAY 10A 48~280VAC SCREW TE Min Qty: 1 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$14.1537 / $21.9600 | Buy Now |