There are no models available for this part yet.
Overview of PCS15-24A-240A-25ZLQ by Picker Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
ADUM5240ARZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Price & Stock for PCS15-24A-240A-25ZLQ by Picker Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2634-PCS15-24A-240A-25ZLQ-ND
|
DigiKey | SSR RELAY 25A 48~280VAC QUICK CO Min Qty: 15 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.5933 | Buy Now |