Part Details for PCS25-S (ALTERNATE: S211225) by Mersen Electrical Power
Overview of PCS25-S (ALTERNATE: S211225) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCS25-S (ALTERNATE: S211225)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71900887
|
RS | Fuse, Midget, Fast Acting, Direct to PC, Surface Mount, 600VAC/DC, 25A | Mersen PCS25-S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$60.8700 | RFQ |