Part Details for PCT1/16AK by Nemco Electronics Corporation
Overview of PCT1/16AK by Nemco Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCT1/16AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-PCT1/16AK-ND
|
DigiKey | CAP TANT 1UF 10% 16V 1206 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
57116 In Stock |
|
$0.1700 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 9892 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 16V, 10±% | 8623 |
|
$0.1372 / $0.3741 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 16V, 10±% | 1324 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 16V, 10±% | 5688 |
|
$0.1120 / $0.5600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 16V, 10±% | 194 |
|
$0.3118 / $0.6235 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 16V, 10±% | 552 |
|
$1.0749 / $2.3240 | Buy Now |
|
NexGen Digital | 2000 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 1656 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 644 |
|
Buy Now |
Part Details for PCT1/16AK
PCT1/16AK CAD Models
PCT1/16AK Part Data Attributes:
|
PCT1/16AK
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT1/16AK
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 11000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for PCT1/16AK
This table gives cross-reference parts and alternative options found for PCT1/16AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT1/16AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCSA1C105KTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PCT1/16AK vs TMCSA1C105KTR2F |
CWR11HK105KZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | PCT1/16AK vs CWR11HK105KZBTR |
CWR11HB105KZCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | PCT1/16AK vs CWR11HB105KZCBULK |
CWR11HB105KZCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | PCT1/16AK vs CWR11HB105KZCTR |
B45196L3105K109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | PCT1/16AK vs B45196L3105K109 |
CWR11HK105KZATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | PCT1/16AK vs CWR11HK105KZATR13 |
CWR11HK105KZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | PCT1/16AK vs CWR11HK105KZABULK |
CWR11HK105KZBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | PCT1/16AK vs CWR11HK105KZBTR13 |
CWR11HC105KZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | PCT1/16AK vs CWR11HC105KZAW |
CWR11HC105KCABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | PCT1/16AK vs CWR11HC105KCABULK |