Part Details for PCT1/16XLK by Nemco Electronics Corporation
Overview of PCT1/16XLK by Nemco Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCT1/16XLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1500 |
|
Buy Now |
Part Details for PCT1/16XLK
PCT1/16XLK CAD Models
PCT1/16XLK Part Data Attributes:
|
PCT1/16XLK
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT1/16XLK
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 1uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 20000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | PCT(16 VOLT)LP | |
Size Code | 0805 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.3 mm |
Alternate Parts for PCT1/16XLK
This table gives cross-reference parts and alternative options found for PCT1/16XLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT1/16XLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T452P11051CKAB | CAP,TANTALUM / TA2O5,1UF,16VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | PCT1/16XLK vs T452P11051CKAB |
T452P11051CKAP | CAP,TANTALUM / TA2O5,1UF,16VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | PCT1/16XLK vs T452P11051CKAP |
TAJR105K016PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | PCT1/16XLK vs TAJR105K016PNJ |
TMCP1C105KTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PCT1/16XLK vs TMCP1C105KTR2F |
TPK1C105PSSR | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 1uF, 0805 | DAEWOO Electronic Components | PCT1/16XLK vs TPK1C105PSSR |
TAJR105K016A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | PCT1/16XLK vs TAJR105K016A |
TAJR105K016B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | PCT1/16XLK vs TAJR105K016B |
TMC1CPTTE105KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | PCT1/16XLK vs TMC1CPTTE105KR |