Part Details for PCT10/10AM by Nemco Electronics Corporation
Overview of PCT10/10AM by Nemco Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3310AM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24, PLASTIC, MS-013AD, SOIC-24 | |
UPD70F4010AM1GMA1-GBK-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
UPD70F4010AM1GMA2-GBK-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / |
Price & Stock for PCT10/10AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-PCT10/10AM-ND
|
DigiKey | CAP TANT 10UF 20% 10V 3216 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.2900 / $0.3100 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 10V, 20±% | 864 |
|
$0.0432 / $0.0960 | Buy Now |
Part Details for PCT10/10AM
PCT10/10AM CAD Models
PCT10/10AM Part Data Attributes
|
PCT10/10AM
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT10/10AM
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for PCT10/10AM
This table gives cross-reference parts and alternative options found for PCT10/10AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT10/10AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A106M010CT652B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | PCT10/10AM vs T493A106M010CT652B7280 |
TBJA106M010LGLZ9H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | PCT10/10AM vs TBJA106M010LGLZ9H00 |
TBJA106M010LKDD0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | PCT10/10AM vs TBJA106M010LKDD0900 |
TBJA106M010LKLC0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | PCT10/10AM vs TBJA106M010LKLC0024 |
TBJA106M010CSSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | PCT10/10AM vs TBJA106M010CSSC0723 |
TBJA106M010LKSB0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | PCT10/10AM vs TBJA106M010LKSB0824 |
TBJA106M010LSLC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | PCT10/10AM vs TBJA106M010LSLC0824 |
T493A106M010AK6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | PCT10/10AM vs T493A106M010AK6120WAFL |
TBJA106M010CDDC0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | PCT10/10AM vs TBJA106M010CDDC0800 |
T493A106M010BH6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | PCT10/10AM vs T493A106M010BH6410 |