Part Details for PCT10/10HK by Nemco Electronics Corporation
Overview of PCT10/10HK by Nemco Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCT10/10HK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-PCT10/10HK-ND
|
DigiKey | CAP TANT 10UF 10% 10V 2917 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2871 In Stock |
|
$1.4200 | Buy Now |
DISTI #
60664494
|
Verical | PCT10/10HK Min Qty: 100 Package Multiple: 100 | Americas - 2800 |
|
$1.4153 | Buy Now |