Part Details for PCT10/35HM by Nemco Electronics Corporation
Overview of PCT10/35HM by Nemco Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCT10/35HM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-PCT10/35HM-ND
|
DigiKey | CAP TANT 10UF 20% 35V 2917 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2871 In Stock |
|
$1.3454 / $1.4200 | Buy Now |
Part Details for PCT10/35HM
PCT10/35HM CAD Models
PCT10/35HM Part Data Attributes
|
PCT10/35HM
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT10/35HM
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for PCT10/35HM
This table gives cross-reference parts and alternative options found for PCT10/35HM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT10/35HM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE106M035CBLZ0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | PCT10/35HM vs TBWE106M035CBLZ0800 |
TBWE106M035LBLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PCT10/35HM vs TBWE106M035LBLB0724 |
TBWE106M035CBSC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | PCT10/35HM vs TBWE106M035CBSC0845 |
TBWE106M035CRSZ0024 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | PCT10/35HM vs TBWE106M035CRSZ0024 |
TBWE106M035CWSZ0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | PCT10/35HM vs TBWE106M035CWSZ0H23 |
TBWE106M035LRLB9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | PCT10/35HM vs TBWE106M035LRLB9045 |
TBWE106M035LWLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PCT10/35HM vs TBWE106M035LWLZ0924 |
TBWE106M035CWSC0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | PCT10/35HM vs TBWE106M035CWSC0000 |
TBWE106M035CRLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | PCT10/35HM vs TBWE106M035CRLC9845 |
TBWE106M035CBSZ0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | PCT10/35HM vs TBWE106M035CBSZ0000 |