There are no models available for this part yet.
Overview of PCT10/10CM by Nemco Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4310CMS-1#PBF | Analog Devices | Hot-Swappable I2C Isolators | |
LTC1710CMS8#PBF | Analog Devices | SMBus 2x Hi Side Switch | |
LTC4310CMS-1#TRPBF | Analog Devices | Hot-Swappable I2C Isolators |
Price & Stock for PCT10/10CM by Nemco Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2388-PCT10/10CM-ND
|
DigiKey | CAP TANT 10UF 20% 10V 2312 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4060 In Stock |
|
$1.4015 / $1.5000 | Buy Now | |
DISTI #
61207586
|
Verical | Standard And Extended Range Tantalum Capacitors Min Qty: 100 Package Multiple: 100 | Americas - 4000 |
|
$1.4015 / $1.5044 | Buy Now | |
Quest Components | Capacitor, Tantalum, 10uf, 10V, 20±% | 901 |
|
$0.1575 / $0.5250 | Buy Now |