Part Details for PCT10/10HM by Nemco Electronics Corporation
Overview of PCT10/10HM by Nemco Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
910HM | Rochester Electronics LLC | 910HM - NOR Gate, 910 Series, 2-Func, 2-Input, DTL | |
910HM/B | Rochester Electronics LLC | 910HM - NOR Gate, 910 Series, 2-Func, 2-Input, DTL |
Price & Stock for PCT10/10HM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-PCT10/10HM-ND
|
DigiKey | CAP TANT 10UF 20% 10V 2917 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2591 In Stock |
|
$1.4200 | Buy Now |
DISTI #
60664441
|
Verical | PCT10/10HM Min Qty: 100 Package Multiple: 100 | Americas - 2500 |
|
$1.4153 | Buy Now |