Part Details for PCT10/16CM by Nemco Electronics Corporation
Overview of PCT10/16CM by Nemco Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1316CMS8#TRPBF | Analog Devices | uP DC/DC Conv w/ Progmable P | |
LT1816CMS8#PBF | Analog Devices | 2x 220MHz, 1500V/µs Op Amps w/ | |
LTC4216CMS#TRPBF | Analog Devices | Ultralow V Hot Swap Cntr |
Price & Stock for PCT10/16CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60664439
|
Verical | Cap Tant Solid 10uF 16V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2 Ohm 125C T/R Min Qty: 200 Package Multiple: 100 | Americas - 6300 |
|
$0.3500 | Buy Now |
|
Bristol Electronics | 563 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 10uf, 16V, 20±% | 5778 |
|
$0.1400 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 16V, 20±% | 4987 |
|
$0.2888 / $0.7875 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 16V, 20±% | 1440 |
|
$0.1404 / $0.4680 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 16V, 20±% | 1200 |
|
$0.5250 / $1.3125 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 16V, 20±% | 800 |
|
$0.5250 / $1.3125 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 16V, 20±% | 520 |
|
$0.0900 / $0.2000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 16V, 20±% | 361 |
|
$0.1960 / $0.9800 | Buy Now |
Part Details for PCT10/16CM
PCT10/16CM CAD Models
PCT10/16CM Part Data Attributes
|
PCT10/16CM
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT10/16CM
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for PCT10/16CM
This table gives cross-reference parts and alternative options found for PCT10/16CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT10/16CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCT10/16CM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP, ROHS COMPLIANT | Suntsu Electronics Inc | PCT10/16CM vs PCT10/16CM |